ZV35K1210T251N | |
---|---|
DigiKey Part Number | ZV35K1210T251NTR-ND - Tape & Reel (TR) ZV35K1210T251NCT-ND - Cut Tape (CT) ZV35K1210T251NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1210T251N |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.98320 | ¥99.58 |
100 | ¥3.25190 | ¥325.19 |
250 | ¥3.02024 | ¥755.06 |
500 | ¥2.57048 | ¥1,285.24 |
1,000 | ¥2.05639 | ¥2,056.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86359 | ¥4,658.98 |
5,000 | ¥1.73508 | ¥8,675.40 |
12,500 | ¥1.67082 | ¥20,885.25 |
25,000 | ¥1.60656 | ¥40,164.00 |