VZ4KC1B1051202

DigiKey Part Number
1670-VZ4KC1B1051202-ND
Manufacturer
Manufacturer Product Number
VZ4KC1B1051202
Description
VIBRATION ERM MTR 14K RPM 3V 1.2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM 14000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM
Motor Type
-
Voltage - Rated
3VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.177" Dia (4.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.146" (3.70mm)
Mounting Hole Spacing
-
Termination Style
PC Pin
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.74000¥24.74
5¥23.43000¥117.15
10¥22.78300¥227.83
25¥22.13040¥553.26
50¥20.17680¥1,008.84
100¥18.22410¥1,822.41
250¥17.57304¥4,393.26
500¥17.31272¥8,656.36
1,000¥16.27133¥16,271.33
Manufacturers Standard Package