VZ6SC0B0060081 | |
---|---|
DigiKey Part Number | 1670-VZ6SC0B0060081-ND |
Manufacturer | |
Manufacturer Product Number | VZ6SC0B0060081 |
Description | VIBRATION MOTOR CYL 3V PIN 1.1G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.268" Dia (6.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.161" (4.10mm) | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.80000 | ¥22.80 |
5 | ¥21.62000 | ¥108.10 |
10 | ¥21.02000 | ¥210.20 |
25 | ¥20.42080 | ¥510.52 |
50 | ¥18.62040 | ¥931.02 |
100 | ¥16.81820 | ¥1,681.82 |
250 | ¥16.21720 | ¥4,054.30 |
500 | ¥15.97702 | ¥7,988.51 |
1,000 | ¥15.01592 | ¥15,015.92 |