Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
684 In Stock | 1 : ¥39.42000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
2,025 In Stock | 1 : ¥59.35000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
166 In Stock | 1 : ¥51.75000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
124 In Stock | 1 : ¥53.09000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
209 In Stock | 1 : ¥58.10000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.75 VDC | 0.6 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
105 In Stock | 1 : ¥61.13000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
691 In Stock | 1 : ¥37.63000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
39 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
59 In Stock | 1 : ¥37.45000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
26 In Stock | 1 : ¥57.38000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
74 In Stock | 1 : ¥59.79000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 24 mA | Non Latching | Electrostatic Shield | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - | |||
82 In Stock | 1 : ¥62.39000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 400 mA | 100VDC - Max | 11 mA | Non Latching | Electrostatic Shield | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1.5 ms | -20°C ~ 85°C | - |