3563-1231-054 | |
---|---|
DigiKey Part Number | 1835-1107-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-054 |
Description | RELAY REED DIP SPDT .4A 5V W/DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.35000 | ¥59.35 |
10 | ¥55.65600 | ¥556.56 |
25 | ¥49.46920 | ¥1,236.73 |
50 | ¥46.99500 | ¥2,349.75 |
100 | ¥44.52200 | ¥4,452.20 |
300 | ¥39.57517 | ¥11,872.55 |
500 | ¥37.10178 | ¥18,550.89 |
1,000 | ¥34.62833 | ¥34,628.33 |