3570-1210-054 | |
---|---|
DigiKey Part Number | 1835-1083-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-054 |
Description | RELAY REED DIP SPST .5A 5V W/DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.97000 | ¥22.97 |
10 | ¥21.53100 | ¥215.31 |
25 | ¥19.13760 | ¥478.44 |
50 | ¥18.18140 | ¥909.07 |
100 | ¥17.22410 | ¥1,722.41 |
250 | ¥15.31012 | ¥3,827.53 |
500 | ¥14.35324 | ¥7,176.62 |
1,000 | ¥13.39636 | ¥13,396.36 |
5,000 | ¥12.91792 | ¥64,589.60 |