8L02-05-11 | |
---|---|
DigiKey Part Number | 306-1034-ND |
Manufacturer | |
Manufacturer Product Number | 8L02-05-11 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 8L02-05-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.98000 | ¥64.98 |
10 | ¥60.94200 | ¥609.42 |
25 | ¥54.16640 | ¥1,354.16 |
50 | ¥51.45800 | ¥2,572.90 |
100 | ¥48.74970 | ¥4,874.97 |
250 | ¥43.33304 | ¥10,833.26 |
500 | ¥40.62474 | ¥20,312.37 |
1,000 | ¥37.91642 | ¥37,916.42 |