SHV05-1A85-78D4K | |
---|---|
DigiKey Part Number | 374-1405-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV05-1A85-78D4K |
Description | RELAY REED SPST 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SHV05-1A85-78D4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 35.7 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 140 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.32000 | ¥98.32 |
24 | ¥93.84125 | ¥2,252.19 |
48 | ¥85.35188 | ¥4,096.89 |
120 | ¥73.73383 | ¥8,848.06 |
264 | ¥67.03072 | ¥17,696.11 |
504 | ¥62.11522 | ¥31,306.07 |
1,008 | ¥57.64650 | ¥58,107.67 |