BE05-2A85-P | |
---|---|
DigiKey Part Number | 374-1132-ND |
Manufacturer | |
Manufacturer Product Number | BE05-2A85-P |
Description | RELAY REED DPST 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BE05-2A85-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 70 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.94000 | ¥189.94 |
10 | ¥168.81800 | ¥1,688.18 |
38 | ¥160.37737 | ¥6,094.34 |
76 | ¥151.93645 | ¥11,547.17 |
114 | ¥143.49553 | ¥16,358.49 |
266 | ¥130.83436 | ¥34,801.94 |
532 | ¥122.39335 | ¥65,113.26 |