2512061527Y0 | |
---|---|
DigiKey Part Number | 1934-1393-2-ND - Tape & Reel (TR) 1934-1393-1-ND - Cut Tape (CT) 1934-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512061527Y0 |
Description | FERRITE BEAD 1.5K OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512061527Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.01200 | ¥10.12 |
25 | ¥0.78560 | ¥19.64 |
50 | ¥0.64940 | ¥32.47 |
100 | ¥0.56020 | ¥56.02 |
250 | ¥0.44820 | ¥112.05 |
500 | ¥0.40330 | ¥201.65 |
1,000 | ¥0.33614 | ¥336.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28955 | ¥868.65 |
6,000 | ¥0.27958 | ¥1,677.48 |
9,000 | ¥0.27735 | ¥2,496.15 |