ILB1206ER202V | |
---|---|
DigiKey Part Number | 541-ILB1206ER202VTR-ND - Tape & Reel (TR) 541-ILB1206ER202VCT-ND - Cut Tape (CT) 541-ILB1206ER202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER202V |
Description | FERRITE BEAD 2K OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.23300 | ¥12.33 |
25 | ¥0.95880 | ¥23.97 |
50 | ¥0.79400 | ¥39.70 |
100 | ¥0.68520 | ¥68.52 |
250 | ¥0.54816 | ¥137.04 |
500 | ¥0.49342 | ¥246.71 |
1,000 | ¥0.41112 | ¥411.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39740 | ¥1,192.20 |
6,000 | ¥0.38370 | ¥2,302.20 |
9,000 | ¥0.36999 | ¥3,329.91 |
15,000 | ¥0.35218 | ¥5,282.70 |
30,000 | ¥0.34259 | ¥10,277.70 |