SHV12-1A85-78D3K | |
---|---|
DigiKey Part Number | 374-1408-5-ND |
Manufacturer | |
Manufacturer Product Number | SHV12-1A85-78D3K |
Description | RELAY REED SPST 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.91000 | ¥100.91 |
24 | ¥96.30667 | ¥2,311.36 |
48 | ¥87.59375 | ¥4,204.50 |
120 | ¥75.67042 | ¥9,080.45 |
264 | ¥68.79133 | ¥18,160.91 |
504 | ¥63.74647 | ¥32,128.22 |
1,008 | ¥59.16043 | ¥59,633.71 |