3570-1331-051 | |
---|---|
DigiKey Part Number | 1835-1116-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1331-051 |
Description | RELAY REED SIP SPST .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3570-1331-051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.00400 | ¥120.04 |
25 | ¥11.38040 | ¥284.51 |
50 | ¥10.92440 | ¥546.22 |
100 | ¥10.48910 | ¥1,048.91 |
250 | ¥9.93980 | ¥2,484.95 |
500 | ¥9.54328 | ¥4,771.64 |
1,000 | ¥9.16269 | ¥9,162.69 |
5,000 | ¥8.33625 | ¥41,681.25 |