3563-1231-052 | |
---|---|
DigiKey Part Number | 1835-1106-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-052 |
Description | RELAY REED DIP SPDT .4A 5V W/ES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.10000 | ¥58.10 |
10 | ¥54.43100 | ¥544.31 |
25 | ¥48.38560 | ¥1,209.64 |
50 | ¥45.96720 | ¥2,298.36 |
100 | ¥43.54680 | ¥4,354.68 |
300 | ¥38.70850 | ¥11,612.55 |
500 | ¥36.28934 | ¥18,144.67 |
1,000 | ¥33.87005 | ¥33,870.05 |