3563-1231-241 | |
---|---|
DigiKey Part Number | 1835-1112-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-241 |
Description | RELAY REED DIP SPDT .4A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.42000 | ¥39.42 |
10 | ¥36.98500 | ¥369.85 |
25 | ¥32.86960 | ¥821.74 |
50 | ¥31.22880 | ¥1,561.44 |
100 | ¥29.58420 | ¥2,958.42 |
300 | ¥28.93620 | ¥8,680.86 |