3563-1231-051 | |
---|---|
DigiKey Part Number | 1835-1104-ND |
Manufacturer | |
Manufacturer Product Number | 3563-1231-051 |
Description | RELAY REED DIP SPDT .4A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 400 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 1 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.75000 | ¥51.75 |
10 | ¥48.54100 | ¥485.41 |
25 | ¥43.15160 | ¥1,078.79 |
50 | ¥40.99240 | ¥2,049.62 |
100 | ¥38.83480 | ¥3,883.48 |
300 | ¥34.51993 | ¥10,355.98 |
500 | ¥32.36242 | ¥16,181.21 |
1,000 | ¥30.20501 | ¥30,205.01 |