FXUB66.54.0150C | |
---|---|
DigiKey Part Number | 931-FXUB66.54.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB66.54.0150C |
Description | MAXIMUS ULTRA WIDE BAND FLEX ANT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 780MHz, 1.4125GHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.6GHz, 3.55GHz, 5.4GHz 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi Flat Patch RF Antenna 600MHz ~ 960MHz, 1.39GHz ~ 1.435GHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.8GHz ~ 6GHz 0.2dBi, 2.5dBi, 4.1dBi, 2dBi, 1.6dBi, 2.8dBi, 2.6dBi, 3.5dBi, 4.8dBi IPEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.4125GHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.6GHz, 3.55GHz, 5.4GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.39GHz ~ 1.435GHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.8GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 9 | |
VSWR | 1.1, 2, 2.2, 3, 3.5 | |
Return Loss | -5dB, -5.5dB, -6dB, -7dB, -10dB, -20dB | |
Gain | 0.2dBi, 2.5dBi, 4.1dBi, 2dBi, 1.6dBi, 2.8dBi, 2.6dBi, 3.5dBi, 4.8dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | IPEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, 5G, GNSS, ISM, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
100 | ¥59.67850 | ¥5,967.85 |
500 | ¥54.40812 | ¥27,204.06 |
1,000 | ¥51.51737 | ¥51,517.37 |