FXUB62.07.0150C | |
---|---|
DigiKey Part Number | 931-FXUB62.07.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB62.07.0150C |
Description | WIDE BAND FLEX ANTENNA 698MHZ TO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz 4G, 5G, LTE FlexPIFA RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz 2.4dBi, 4.5dBi, 5.9dBi, 5.9dBi, 4.6dBi, 4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | AGPS, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -3.4dB, -9.7dB, -9.8dB, -10.5dB, -10.7dB | |
Gain | 2.4dBi, 4.5dBi, 5.9dBi, 5.9dBi, 4.6dBi, 4dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
100 | ¥85.29990 | ¥8,529.99 |
500 | ¥78.15750 | ¥39,078.75 |
1,000 | ¥67.01253 | ¥67,012.53 |