FXUB71.A.07.C.001 | |
---|---|
DigiKey Part Number | 931-1331-ND |
Manufacturer | |
Manufacturer Product Number | FXUB71.A.07.C.001 |
Description | RF ANT 1.9GHZ FLAT PATCH MHFHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.9GHz GPS, LTE, WCDMA, WLAN Flat Patch RF Antenna 698MHz ~ 3GHz 4.42dBi IPEX MHFHT (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.9GHz | |
Frequency Range | 698MHz ~ 3GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.42dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | IPEX MHFHT (2) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GPS, LTE, WCDMA, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.89000 | ¥120.89 |
100 | ¥116.97760 | ¥11,697.76 |
500 | ¥105.07520 | ¥52,537.60 |