FXUB66.01.0150C | |
---|---|
DigiKey Part Number | 931-1221-ND |
Manufacturer | |
Manufacturer Product Number | FXUB66.01.0150C |
Description | RF ANT 3.4GHZ FLAT PATCH SMA MAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.4GHz CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch RF Antenna 700MHz ~ 6GHz 6.4dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.4GHz | |
Frequency Range | 700MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -7dB | |
Gain | 6.4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
100 | ¥63.84410 | ¥6,384.41 |
500 | ¥57.29836 | ¥28,649.18 |
1,000 | ¥53.89771 | ¥53,897.71 |