FXP14.24.0100B | |
---|---|
DigiKey Part Number | 931-1130-ND |
Manufacturer | |
Manufacturer Product Number | FXP14.24.0100B |
Description | RF ANT 850MHZ/900MHZ FLAT PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA Flat Patch RF Antenna 2dBi, 1.5dBi, 3dBi, 2.5dBi, 2dBi, 2.5dBi IPEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 2.5 | |
Return Loss | -7dB, -12dB, -8dB, -9dB, -9dB, -8dB | |
Gain | 2dBi, 1.5dBi, 3dBi, 2.5dBi, 2dBi, 2.5dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 3G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |