SST-20-DR-B120H-X660 | |
---|---|
DigiKey Part Number | 1214-SST-20-DR-B120H-X660TR-ND - Tape & Reel (TR) 1214-SST-20-DR-B120H-X660CT-ND - Cut Tape (CT) 1214-SST-20-DR-B120H-X660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-DR-B120H-X660 |
Description | LED SST20 DEEP RED 1414 |
Customer Reference | |
Detailed Description | LED Lighting Color SST-20-DR Gen 2 Horticulture Deep Red 660nm (640nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 660nm (640nm ~ 670nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 890mW (870mW ~ 910mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.077" (1.96mm) | |
Thermal Resistance of Package | 1.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.94923 | ¥8,949.23 |
2,000 | ¥8.46109 | ¥16,922.18 |
5,000 | ¥8.26583 | ¥41,329.15 |
10,000 | ¥8.13566 | ¥81,356.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥15.72700 | ¥157.27 |
100 | ¥11.45960 | ¥1,145.96 |
500 | ¥9.77724 | ¥4,888.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥14.97100 | ¥149.71 |
100 | ¥11.52000 | ¥1,152.00 |
500 | ¥10.41366 | ¥5,206.83 |