Deep Red LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,295 In Stock | 1 : ¥20.57000 Cut Tape (CT) 800 : ¥8.66274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deep Red | 638nm | 700mA | 2.06V | - | 1A | - | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.093" (2.36mm) | |||
925 In Stock | 1 : ¥22.44000 Cut Tape (CT) 1,000 : ¥7.32210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deep Red | - | 700mA | 2.1V | - | 2A | 965mW (990mW ~ 1030mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.077" (1.96mm) | ||
598 In Stock | 1 : ¥24.06000 Cut Tape (CT) 1,000 : ¥8.94923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Deep Red | 660nm (640nm ~ 670nm) | 700mA | 2.15V | - | 2A | 890mW (870mW ~ 910mW) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.077" (1.96mm) | |||
0 In Stock | 500,000 : ¥1.04777 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Deep Red | 660nm | 60mA | 2V | - | 200mA | 62mW (Typ) | 25°C | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.110" L x 0.138" W (2.80mm x 3.50mm) | 0.047" (1.20mm) |