Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 1.7 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 23.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
1,531 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | 10 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 7.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
375 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 14 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 6.2 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 1.189" (30.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
302 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | 10 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 7.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
278 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | 25 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 4.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
735 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 2 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 21.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
611 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 17 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
236 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 3.5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 13.2 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
147 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 2.7 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 18.3 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
674 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 1.4 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 25.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
167 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | 8.5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.307" (33.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
192 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 12.9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
321 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | 2.5 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 16.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
138 In Stock | 1 : ¥23.07000 Bulk | Bulk | Active | 5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 10.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
287 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | 2.2 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 17.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
154 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | 4 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 11 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.693" W (42.00mm x 43.00mm) | 1.189" (30.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
209 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 15 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 1.220" W (32.00mm x 31.00mm) | 0.756" (19.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
468 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 10.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
334 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | 10 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 6.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
157 In Stock | 1 : ¥25.78000 Bulk | Bulk | Active | 5 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 11.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
170 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 9.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
288 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | 7 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
126 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | 6.3 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 8.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
176 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | 6.5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 12.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
123 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | 12.5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 6.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL |