C4AQLBU5100M1XK | |
---|---|
DigiKey Part Number | 399-C4AQLBU5100M1XK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBU5100M1XK |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBU5100M1XK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥22.93800 | ¥229.38 |
50 | ¥20.72160 | ¥1,036.08 |
234 | ¥17.82966 | ¥4,172.14 |
702 | ¥13.97467 | ¥9,810.22 |
1,170 | ¥13.01085 | ¥15,222.69 |
2,574 | ¥12.52898 | ¥32,249.59 |
5,148 | ¥12.28804 | ¥63,258.83 |