C4AQOLW4650M33J | |
---|---|
DigiKey Part Number | 399-C4AQOLW4650M33J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOLW4650M33J |
Description | CAP FILM 6.5UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.5 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOLW4650M33J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥27.21600 | ¥272.16 |
88 | ¥21.15705 | ¥1,861.82 |
528 | ¥16.58241 | ¥8,755.51 |
1,056 | ¥15.43886 | ¥16,303.44 |
2,552 | ¥14.86705 | ¥37,940.71 |
5,016 | ¥14.58114 | ¥73,139.00 |