C4AQJBU4560M1XJ | |
---|---|
DigiKey Part Number | 399-C4AQJBU4560M1XJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJBU4560M1XJ |
Description | CAP FILM 5.6UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJBU4560M1XJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥19.61300 | ¥196.13 |
50 | ¥18.01560 | ¥900.78 |
234 | ¥14.93833 | ¥3,495.57 |
702 | ¥12.01064 | ¥8,431.47 |
1,170 | ¥10.50932 | ¥12,295.90 |
2,574 | ¥10.13401 | ¥26,084.94 |
5,148 | ¥9.75866 | ¥50,237.58 |