5.6 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,500 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | 5.6 µF | ±10% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.394" (10.00mm) | Automotive | AEC-Q200 | - | |||
6,790 In Stock | 1 : ¥28.82000 Bulk | Bulk | Active | 5.6 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,119 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 5.6 µF | ±5% | 125V | 250V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.937" L x 0.638" W (23.80mm x 16.20mm) | 0.921" (23.40mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
120 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 650V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,291 In Stock | 1 : ¥29.64000 Bulk | Bulk | Active | 5.6 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.634" L x 0.709" W (41.50mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
420 In Stock | 1 : ¥36.12000 Bulk | Bulk | Active | 5.6 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.193" (30.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
162 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 5.6 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.327" W (26.00mm x 8.30mm) | 0.728" (18.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
439 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 12.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 0.500" (12.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
378 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.327" W (26.00mm x 8.30mm) | 0.728" (18.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
706 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 14 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
995 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.465" W (31.00mm x 11.80mm) | 0.886" (22.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
574 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 11.8 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESL | |||
3,358 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.465" W (31.00mm x 11.80mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
637 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 13.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
468 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 10.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
174 In Stock | 1 : ¥42.69000 Tray | Tray | Active | 5.6 µF | ±10% | 350V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.587" (40.30mm) | PC Pins | 1.476" (37.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
858 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
340 In Stock | 1 : ¥63.79000 Bulk | Bulk | Active | 5.6 µF | ±20% | 350V | 650V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | 85C/85% Humidity | |||
4,018 In Stock | 1 : ¥15.27000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.327" W (26.00mm x 8.30mm) | 0.728" (18.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
193 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.472" W (31.50mm x 12.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
154 In Stock | 1 : ¥29.97000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
852 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | 5.6 µF | ±10% | 200V | 400V | Polyester, Polyethylene Terephthalate (PET) | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.591" (15.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
204 In Stock | 1 : ¥57.71000 Tray | Tray | Active | 5.6 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 4.3 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.736" (44.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
87 In Stock | 1 : ¥81.03000 Bulk | Bulk | Active | 5.6 µF | ±20% | 330V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.614" L x 0.945" W (41.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X1 | - | |||
464 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 5.6 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 12.4 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.827" W (32.00mm x 21.00mm) | 0.500" (12.70mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL |