C4AQNLU4250M12J | |
---|---|
DigiKey Part Number | 399-C4AQNLU4250M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNLU4250M12J |
Description | CAP FILM 2.5UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNLU4250M12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥17.65100 | ¥176.51 |
50 | ¥16.21920 | ¥810.96 |
168 | ¥13.44845 | ¥2,259.34 |
504 | ¥10.81268 | ¥5,449.59 |
1,008 | ¥9.46107 | ¥9,536.76 |
2,520 | ¥9.12318 | ¥22,990.41 |
5,040 | ¥8.78527 | ¥44,277.76 |