Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥47.62000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 3.9 V | 160mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
179 In Stock | 1 : ¥49.92000 Bulk | Bulk | Active | 5 F | -10%, +30% | 3.9 V | 70mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 1.280" (32.50mm) | -40°C ~ 65°C | |||
191 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 3.9 V | 80mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 0.906" (23.00mm) | -40°C ~ 65°C | |||
192 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 3.9 V | 80mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 0.906" (23.00mm) | -40°C ~ 65°C | |||
105 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | 3 F | -10%, +30% | 3.9 V | 80mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 1.280" (32.50mm) | -40°C ~ 65°C | |||
80 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | 3 F | -10%, +30% | 3.9 V | 80mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 1.280" (32.50mm) | -40°C ~ 65°C | |||
75 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 3.9 V | 160mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
57 In Stock | 1 : ¥53.28000 Bulk | Bulk | Active | 5 F | -10%, +30% | 3.9 V | 70mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 1.280" (32.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥46.14000 Bulk | Bulk | Active | 470 mF | -10%, +30% | 3.9 V | 400mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.571" (14.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥43.92000 Bulk | Bulk | Active | 470 mF | -10%, +30% | 3.9 V | 400mOhm | 5000 Hrs @ 85°C | PC Pins | Through Hole | Radial | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.571" (14.50mm) | -40°C ~ 65°C |