PHVL-3R9H255-R | |
---|---|
DigiKey Part Number | 283-PHVL-3R9H255-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9H255-R |
Description | SUPERCAP 3.9V 2.5F 0.08 OHM HZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.839" L x 0.433" W (21.30mm x 11.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥44.90800 | ¥449.08 |
50 | ¥40.72720 | ¥2,036.36 |
100 | ¥33.62570 | ¥3,362.57 |
500 | ¥29.24004 | ¥14,620.02 |
1,000 | ¥27.15147 | ¥27,151.47 |
2,500 | ¥26.62932 | ¥66,573.30 |