PHVL-3R9V505-R | |
---|---|
DigiKey Part Number | 283-PHVL-3R9V505-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9V505-R |
Description | SUPERCAP 3.9V 5F 0.07 OHM VT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3.9 V Radial 70mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.839" L x 0.433" W (21.30mm x 11.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥45.84400 | ¥458.44 |
50 | ¥41.57600 | ¥2,078.80 |
100 | ¥34.32680 | ¥3,432.68 |
500 | ¥29.84920 | ¥14,924.60 |
1,000 | ¥27.71712 | ¥27,717.12 |
2,500 | ¥27.18411 | ¥67,960.27 |