PHVL-3R9H155-R | |
---|---|
DigiKey Part Number | 283-PHVL-3R9H155-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9H155-R |
Description | SUPERCAP 3.9V 1.5F 0.16 OHM HZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.9 V Radial 160mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 160mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥42.84700 | ¥428.47 |
50 | ¥38.86020 | ¥1,943.01 |
100 | ¥32.08470 | ¥3,208.47 |
500 | ¥27.89988 | ¥13,949.94 |
1,000 | ¥25.90702 | ¥25,907.02 |
2,500 | ¥25.40882 | ¥63,522.05 |