PHVL-3R9V155-R | |
---|---|
DigiKey Part Number | 283-PHVL-3R9V155-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9V155-R |
Description | SUPERCAP 3.9V 1.5F 0.16 OHM VT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.9 V Radial 160mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PHVL-3R9V155-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 160mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥40.97500 | ¥409.75 |
50 | ¥37.16420 | ¥1,858.21 |
100 | ¥30.68410 | ¥3,068.41 |
500 | ¥26.68154 | ¥13,340.77 |
1,000 | ¥24.77571 | ¥24,775.71 |
2,500 | ¥24.29925 | ¥60,748.12 |