BAT54WT-7 | |
---|---|
DigiKey Part Number | BAT54WT-7DITR-ND - Tape & Reel (TR) BAT54WT-7DICT-ND - Cut Tape (CT) BAT54WT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WT-7 |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.50194 | ¥250.97 |
1,000 | ¥0.34875 | ¥348.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30229 | ¥906.87 |
6,000 | ¥0.28039 | ¥1,682.34 |
9,000 | ¥0.23252 | ¥2,092.68 |
30,000 | ¥0.22842 | ¥6,852.60 |
75,000 | ¥0.20516 | ¥15,387.00 |
150,000 | ¥0.17781 | ¥26,671.50 |