RF Antennas

Results: 9
Packaging
BagBulk
Product Status
ActiveObsolete
RF Family/Standard
-CellularGeneral ISM
Frequency Group
UHF (2GHz ~ 3GHz)UHF (2GHz ~ 3GHz), SHF (f > 4GHz)UHF (300MHz ~ 1GHz)UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.55GHz883MHz883MHz, 1.85GHz2.45GHz2.45GHz, 5.4GHz2.5GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.4GHz ~ 2.7GHz806MHz ~ 960MHz806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz2.3GHz ~ 2.7GHz2.4GHz ~ 2.5GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Blade, Tilt/SwivelDomeFlat BarWhip, StraightWhip, Tilt
Number of Bands
123
VSWR
22.12.5
Return Loss
-10dB-
Gain
0.7dBi, 1dBi, 2dBi1.6dBi, 5dBi2dBi2dBi, 2dBi2.14dBi5dBi
Power - Max
3 W50 W100 W
Features
-Cable - 5.18mCable - 762mmCable - 914.4mm
Termination
FME FemaleN Type FemaleRP-TNCSMA FemaleSMA Male
Ingress Protection
-IP67
Mounting Type
AdhesiveConnector MountPanel Mount
Height (Max)
0.120" (3.04mm)0.248" (6.30mm)1.220" (31.00mm)1.339" (34.00mm)5.118" (130.00mm)6.772" (172.00mm)6.900" (175.26mm)9.083" (230.70mm)
Applications
-AMPS, DCS, GSM, PCSGeneral PurposeISM
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
W5067
W5067
RADOME OMNI 863-928 MHZ NPB
Pulse Electronics
82
In Stock
1 : ¥437.05000
Bulk
Bulk
Active
-
Wide Band
829MHz, 1.94GHz, 2.55GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.4GHz ~ 2.7GHz
Whip, Straight
3
2
-
0.7dBi, 1dBi, 2dBi
3 W
-
N Type Female
IP67
Connector Mount
9.083" (230.70mm)
General Purpose
LP800SMA
LP800SMA
ANT 0.806-0.96 BLACK SMA 17FT
Pulse Electronics
20
In Stock
1 : ¥671.34000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
883MHz
806MHz ~ 960MHz
Dome
1
2.1
-
2.14dBi
100 W
Cable - 5.18m
SMA Male
-
Panel Mount
1.220" (31.00mm)
ISM
LP800SMA3
LP800SMA3
ANT 0.806-0.96 BLACK SMA 3FT
Pulse Electronics
4
In Stock
1 : ¥690.21000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
883MHz
806MHz ~ 960MHz
Dome
1
2.1
-
2.14dBi
100 W
Cable - 914.4mm
SMA Male
-
Panel Mount
1.220" (31.00mm)
ISM
LP800WSMAF
LP800WSMAF
RF ANT 883MHZ DOME CBL PNL 2.5FT
Pulse Electronics
6
In Stock
1 : ¥726.34000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
883MHz
806MHz ~ 960MHz
Dome
1
2.1
-
2.14dBi
100 W
Cable - 762mm
SMA Female
-
Panel Mount
1.339" (34.00mm)
ISM
0
In Stock
Check Lead Time
120 : ¥225.56133
Bag
Bag
Active
-
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.4GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Blade, Tilt/Swivel
2
2.5
-
1.6dBi, 5dBi
-
-
RP-TNC
-
Connector Mount
6.900" (175.26mm)
-
ANTENNA BAND SMR-CELL-PCS
R380900323
ANTENNA BAND SMR-CELL-PCS
Pulse Electronics
0
In Stock
Check Lead Time
57 : ¥256.09684
Bag
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
883MHz, 1.85GHz
806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Flat Bar
2
2
-
2dBi, 2dBi
3 W
-
FME Female
-
Adhesive
0.120" (3.04mm)
AMPS, DCS, GSM, PCS
ANTENNA TRI-BAND SMR-CELL-PCS
R380900334
ANTENNA TRI-BAND SMR-CELL-PCS
Pulse Electronics
0
In Stock
Check Lead Time
51 : ¥289.81490
Bag
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
883MHz, 1.85GHz
806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Flat Bar
2
2
-
2dBi, 2dBi
3 W
-
SMA Male
-
Adhesive
0.248" (6.30mm)
AMPS, DCS, GSM, PCS
ANTENNA LOW PIM LTE OMNI-DIRECTI
RO25002NF
ANTENNA LOW PIM LTE OMNI-DIRECTI
Pulse Electronics
0
In Stock
Check Lead Time
50 : ¥448.83880
Bag
Bag
Active
-
UHF (2GHz ~ 3GHz)
2.5GHz
2.3GHz ~ 2.7GHz
Whip, Straight
1
2
-10dB
2dBi
50 W
-
N Type Female
IP67
Connector Mount
5.118" (130.00mm)
-
RF ANT 2.45GHZ WHIP TILT SMA MAL
W1059
RF ANT 2.45GHZ WHIP TILT SMA MAL
Pulse Electronics
0
In Stock
Obsolete
Bulk
Obsolete
-
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Whip, Tilt
1
2
-
5dBi
-
-
SMA Male
-
Connector Mount
6.772" (172.00mm)
General Purpose
Showing
of 9

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.