RO25002NF | |
---|---|
DigiKey Part Number | 553-RO25002NF-ND |
Manufacturer | |
Manufacturer Product Number | RO25002NF |
Description | ANTENNA LOW PIM LTE OMNI-DIRECTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Whip, Straight RF Antenna 2.3GHz ~ 2.7GHz 2dBi N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥448.83880 | ¥22,441.94 |