W5067 | |
---|---|
DigiKey Part Number | W5067-ND |
Manufacturer | |
Manufacturer Product Number | W5067 |
Description | RADOME OMNI 863-928 MHZ NPB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.94GHz, 2.55GHz General Purpose Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.4GHz ~ 2.7GHz 0.7dBi, 1dBi, 2dBi N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.7dBi, 1dBi, 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 9.083" (230.70mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.05000 | ¥437.05 |
10 | ¥407.71800 | ¥4,077.18 |
100 | ¥354.00430 | ¥35,400.43 |