OMB.6912.03F21 | |
---|---|
DigiKey Part Number | 931-1444-ND |
Manufacturer | |
Manufacturer Product Number | OMB.6912.03F21 |
Description | RF ANT 829MHZ/2.2GHZ WHIP STR N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 4.5dBi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.598" (320.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.58000 | ¥797.58 |
100 | ¥771.91050 | ¥77,191.05 |