OMB.915.B05F21 | |
---|---|
DigiKey Part Number | 931-OMB.915.B05F21-ND |
Manufacturer | |
Manufacturer Product Number | OMB.915.B05F21 |
Description | 6DBI 915MHZ BARACUDA ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa Whip, Straight RF Antenna 902MHz ~ 928MHz 5.9dBi N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.9dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Wall Mount | |
Height (Max) | 43.071" (109.40cm) | |
Applications | ISM, LoRa | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.18000 | ¥1,127.18 |