MGA1.101111 | |
---|---|
DigiKey Part Number | 931-1551-ND |
Manufacturer | |
Manufacturer Product Number | MGA1.101111 |
Description | MGA1.101111 3DBI MINI MAGNETIC M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 707.5MHz, 737.5MHz, 1.7325GHz, 1.88GHz, 1.96GHz, 2.1325GHz 2G, 3G, 4G Whip, Straight RF Antenna 699MHz ~ 716MHz, 729MHz ~ 746MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.91GHz, 1.93GHz ~ 1.99GHz, 2.11GHz ~ 2.155GHz -0.83dBi, -0.93dBi, 0.13dBi, 1.33dBi, 1.56dBi, 1.57dBi SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 707.5MHz, 737.5MHz, 1.7325GHz, 1.88GHz, 1.96GHz, 2.1325GHz | |
Frequency Range | 699MHz ~ 716MHz, 729MHz ~ 746MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.91GHz, 1.93GHz ~ 1.99GHz, 2.11GHz ~ 2.155GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | 5dB | |
Gain | -0.83dBi, -0.93dBi, 0.13dBi, 1.33dBi, 1.56dBi, 1.57dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | 2G, 3G, 4G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.48000 | ¥180.48 |
100 | ¥174.61580 | ¥17,461.58 |
500 | ¥160.07858 | ¥80,039.29 |