RF Antennas

Results: 5
Series
-TritonViking
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
RF Family/Standard
-CellularCellular, NavigationCellular, Navigation, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz829MHz, 2.2GHz1.5GHz
Frequency Range
698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz800MHz ~ 2.2GHz
Antenna Type
ChipWhip, StraightWhip, Tilt
Number of Bands
12568
VSWR
233.5-
Return Loss
-5dB, -14dB, -7dB, -7dB, -7.5dB-
Gain
-3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi-0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi4.5dBi5dBi
Power - Max
5 W50 W150 W
Termination
N Type FemaleSMA MaleSolder
Ingress Protection
-IP65
Mounting Type
Base MountBracket MountConnector MountSurface Mount
Height (Max)
0.197" (5.00mm)4.567" (116.00mm)6.614" (168.00mm)12.598" (320.00mm)
Applications
-CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMACDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMACDMA, GPS, GSM, LTE, UMTS, WLANGSM, UMTS
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
TG.10.0113
TG.10.0113
RF ANT 700MHZ/850MHZ WHIP TILT
Taoglas Limited
6,164
In Stock
1 : ¥90.28000
Bag
Bag
Active
Cellular, Navigation
Wide Band
700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz
Whip, Tilt
8
-
-
0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi
5 W
-
SMA Male
-
Connector Mount
6.614" (168.00mm)
CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA
OMB.6912.03F21
OMB.6912.03F21
RF ANT 829MHZ/2.2GHZ WHIP STR N
Taoglas Limited
788
In Stock
1 : ¥797.58000
Tube
-
Tube
Active
-
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
829MHz, 2.2GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Whip, Straight
2
3
-
4.5dBi
150 W
-
N Type Female
IP65
Bracket Mount
12.598" (320.00mm)
-
GA.107.201111
GA.107.201111
RF ANT 1.5GHZ WHIP STR SMA MALE
Taoglas Limited
475
In Stock
1 : ¥140.02000
Bag
-
Bag
Active
Cellular
Wide Band
1.5GHz
800MHz ~ 2.2GHz
Whip, Straight
1
2
-
5dBi
-
-
SMA Male
-
Base Mount
4.567" (116.00mm)
GSM, UMTS
TG.10R.A.0113
TG.10R.A.0113
RF ANT 750MHZ/892MHZ WHIP TILT
Taoglas Limited
150
In Stock
1 : ¥194.51000
Bag
Bag
Active
Cellular, Navigation, WiFi
Wide Band
750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz
700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz
Whip, Tilt
5
-
-
-0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi
50 W
-
SMA Male
-
Connector Mount
6.614" (168.00mm)
CDMA, GPS, GSM, LTE, UMTS, WLAN
PA.700.J
PA.700.J
RF ANT 800MHZ/900MHZ CHIP SLD
Taoglas Limited
130
In Stock
1 : ¥127.94000
Cut Tape (CT)
900 : ¥79.06160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Wide Band
800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz
698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz
Chip
6
3.5
-5dB, -14dB, -7dB, -7dB, -7.5dB
-3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi
5 W
-
Solder
-
Surface Mount
0.197" (5.00mm)
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Showing
of 5

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.