RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,164 In Stock | 1 : ¥90.28000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Whip, Tilt | 8 | - | - | 0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi | 5 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |||
150 In Stock | 1 : ¥194.51000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | Whip, Tilt | 5 | - | - | -0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi | 50 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN |