W5097 | |
---|---|
DigiKey Part Number | 553-W5097-ND |
Manufacturer | |
Manufacturer Product Number | W5097 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP STR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.5GHz Bluetooth, WLAN, Zigbee™ Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 6GHz 3.5dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.921" (150.40mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥107.88000 | ¥1,078.80 |
30 | ¥103.40867 | ¥3,102.26 |
100 | ¥91.11090 | ¥9,111.09 |
250 | ¥86.63928 | ¥21,659.82 |
500 | ¥81.04974 | ¥40,524.87 |
1,000 | ¥74.34212 | ¥74,342.12 |