OMB.6912.03F21

DigiKey Part Number
931-1444-ND
Manufacturer
Manufacturer Product Number
OMB.6912.03F21
Description
RF ANT 829MHZ/2.2GHZ WHIP STR N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
829MHz, 2.2GHz Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 4.5dBi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tube
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
829MHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
3
Return Loss
-
Gain
4.5dBi
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
IP65
Mounting Type
Bracket Mount
Height (Max)
12.598" (320.00mm)
Applications
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥797.58000¥797.58
100¥771.91050¥77,191.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.