R380900323 | |
---|---|
DigiKey Part Number | 553-R380900323-ND |
Manufacturer | |
Manufacturer Product Number | R380900323 |
Description | ANTENNA BAND SMR-CELL-PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 883MHz, 1.85GHz AMPS, DCS, GSM, PCS Flat Bar RF Antenna 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 2dBi, 2dBi FME Female Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 883MHz, 1.85GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.120" (3.04mm) | |
Applications | AMPS, DCS, GSM, PCS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
57 | ¥256.09684 | ¥14,597.52 |