LP800SMA | |
---|---|
DigiKey Part Number | 553-LP800SMA-ND |
Manufacturer | |
Manufacturer Product Number | LP800SMA |
Description | ANT 0.806-0.96 BLACK SMA 17FT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 883MHz ISM Dome RF Antenna 806MHz ~ 960MHz 2.14dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 883MHz | |
Frequency Range | 806MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 100 W | |
Features | Cable - 5.18m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.220" (31.00mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥671.34000 | ¥671.34 |
10 | ¥636.66500 | ¥6,366.65 |
25 | ¥619.34080 | ¥15,483.52 |
100 | ¥576.03140 | ¥57,603.14 |