Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,262 In Stock | 1 : ¥136.61000 Bulk | Bulk | Active | 3900 µF | -10%, +50% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 1.625" (41.28mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
60 In Stock | 1 : ¥540.04000 Bulk | Bulk | Active | 6800 µF | ±20% | 500 V | 76mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.35 A @ 120 Hz | 11.69 A @ 3 kHz | 1.252" (31.80mm) | 3.500" Dia (88.90mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
83 In Stock | 1 : ¥174.46000 Bulk | Bulk | Active | 18000 µF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
6 In Stock | 1 : ¥249.17000 Bulk | Bulk | Active | 22000 µF | -10%, +50% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
19 In Stock | 1 : ¥284.47000 Bulk | Bulk | Active | 2200 µF | ±20% | 450 V | 114.5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.86 A @ 120 Hz | 9.604 A @ 3 kHz | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
25 In Stock | 1 : ¥307.38000 Bulk | Bulk | Active | 100000 µF | -10%, +50% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
15 In Stock | 1 : ¥513.28000 Bulk | Bulk | Active | 5400 µF | -10%, +50% | 400 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.240" (31.50mm) | 3.000" Dia (76.20mm) | 6.693" (170.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : ¥163.62000 Bulk | Bulk | Active | 39000 µF | ±20% | 35 V | 13.9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.56 A @ 120 Hz | 9.184 A @ 3 kHz | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
49 In Stock | 1 : ¥166.99000 Bulk | Bulk | Active | 120000 µF | -10%, +50% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
23 In Stock | 1 : ¥248.18000 Bulk | Bulk | Active | 100000 µF | -10%, +50% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
51 In Stock | 1 : ¥250.07000 Bulk | Bulk | Active | 22000 µF | -10%, +50% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : ¥292.84000 Bulk | Bulk | Active | 8200 µF | -10%, +50% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : ¥342.60000 Bulk | Bulk | Active | 100000 µF | ±20% | 63 V | 9.1mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14.2 A @ 120 Hz | 19.88 A @ 3 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
10 In Stock | 1 : ¥387.83000 Bulk | Bulk | Active | 100000 µF | ±20% | 80 V | 5.5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.42 A @ 120 Hz | 29.988 A @ 3 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
16 In Stock | 1 : ¥456.88000 Bulk | Bulk | Active | 180000 µF | ±20% | 63 V | 5.9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.42 A @ 120 Hz | 29.988 A @ 3 kHz | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
16 In Stock | 1 : ¥586.34000 Bulk | Bulk | Active | 38000 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 7.165" (182.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥147.61000 Bulk | Bulk | Active | 1000 µF | -10%, +50% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥157.96000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | 67mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.05 A @ 120 Hz | 5.67 A @ 3 kHz | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥390.62000 Bulk | Bulk | Active | 100000 µF | ±20% | 80 V | 5.5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.42 A @ 120 Hz | 29.988 A @ 3 kHz | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | 1 : ¥169.29000 Bulk | Bulk | Active | 2200 µF | -10%, +50% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
3 In Stock | 1 : ¥389.97000 Bulk | Bulk | Active | 18000 µF | ±20% | 200 V | 12.4mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19.64 A @ 120 Hz | 27.496 A @ 3 kHz | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥145.64000 Bulk | Bulk | Active | 5.6 mF | -10%, +50% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥236.61000 Bulk | Bulk | Active | 22 mF | -10%, +50% | 75 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 3.150" (80.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥285.62000 Bulk | Bulk | Active | 47000 µF | ±20% | 80 V | 8.7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 14.52 A @ 120 Hz | 20.328 A @ 3 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
3 In Stock | 1 : ¥288.25000 Bulk | Bulk | Active | 24000 µF | -10%, +75% | 100 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 1.126" (28.60mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals |