E36D350LPN104TDA5U | |
---|---|
DigiKey Part Number | 565-E36D350LPN104TDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36D350LPN104TDA5U |
Description | CAP ALUM 100000UF 35V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.18000 | ¥248.18 |
20 | ¥228.57350 | ¥4,571.47 |
60 | ¥202.45233 | ¥12,147.14 |
100 | ¥180.24710 | ¥18,024.71 |