E36D350HPN393MA92U | |
---|---|
DigiKey Part Number | 565-E36D350HPN393MA92U-ND |
Manufacturer | |
Manufacturer Product Number | E36D350HPN393MA92U |
Description | CAP ALUM 39000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 13.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.184 A @ 3 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.625" (92.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.62000 | ¥163.62 |
10 | ¥150.68300 | ¥1,506.83 |
50 | ¥133.46020 | ¥6,673.01 |
100 | ¥118.82210 | ¥11,882.21 |
500 | ¥111.93412 | ¥55,967.06 |